
Radial disc Metal Oxide Varistor (MOV) for circuit protection. Features 30V AC / 38V DC maximum voltage rating with a 47V varistor voltage (±10% tolerance). Offers a 100A maximum surge current capability and 1.1J energy absorption. With a 7mm diameter and 5mm lead pitch, this through-hole component operates from -40°C to 85°C and has a capacitance of 700pF.
Vishay VDRS05A030BSE technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 96V |
| Current Rating | 1A |
| Depth | 4.4mm |
| Diameter | 7mm |
| Energy | 1.1J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05A030BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.