
Radial Metal Oxide Varistor (MOV) for circuit protection, featuring a 50VAC / 65VDC voltage rating and 400A maximum surge current capability. This component offers a varistor voltage of 82V with a clamping voltage of 145V at 5A. With a 5mm lead pitch and 7mm diameter, it operates across a temperature range of -40°C to 85°C and has a capacitance of 370pF. Packaged in bulk, this RoHS compliant device is designed for through-hole mounting.
Vishay VDRS05C050BSE technical specifications.
| Capacitance | 370pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 145V |
| Current Rating | 5A |
| Diameter | 7mm |
| Energy | 2.6J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05C050BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.