
Radial disc metal oxide varistor (MOV) for circuit protection. Features 130VAC / 170VDC voltage rating with a 205V varistor voltage. Offers 400A maximum surge current capability and 5A clamping current at 310V clamping voltage. Energy rating of 5.5J, with a 5mm lead pitch and 7mm diameter. Operating temperature range from -40°C to 85°C.
Vishay VDRS05C130BSE technical specifications.
| Capacitance | 130pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 310V |
| Current Rating | 5A |
| Depth | 4.2mm |
| Diameter | 7mm |
| Energy | 5.5J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05C130BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.