Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 140VAC/180VDC maximum voltage rating, 220V varistor voltage, and a 400A maximum surge current capability. Offers 6.3J energy absorption and 5A clamping current with a 350V clamping voltage. Operating temperature range from -40°C to 85°C. Through-hole mounting with a 5mm lead pitch and 7mm diameter.
Vishay VDRS05C140BSE technical specifications.
| Capacitance | 120pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 350V |
| Current Rating | 5A |
| Diameter | 7mm |
| Energy | 6.3J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05C140BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.