
Radial disc metal oxide varistor (MOV) for circuit protection. Features 175VAC/225VDC maximum voltage rating, 275V varistor voltage with 10% tolerance, and a 400A maximum surge current capability. Offers 7.3J energy absorption and 5A clamping current at 410V clamping voltage. Operates across a -40°C to 85°C temperature range. RoHS compliant with a 5mm lead pitch and 7mm diameter.
Vishay VDRS05C175BSE technical specifications.
| Capacitance | 90pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 410V |
| Current Rating | 5A |
| Depth | 4.6mm |
| Diameter | 7mm |
| Energy | 7.3J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 302.5V |
| Min Varistor Voltage | 247.5V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 275V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Voltage Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05C175BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
