
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 300VAC/385VDC maximum voltage rating with a 470V varistor voltage. Offers a 400A maximum surge current capability and 5A clamping current at 750V. Designed with a 5mm diameter, 5.3mm depth, and 5mm lead pitch, this component operates from -40°C to 85°C and has a capacitance of 50pF. Packaged in bulk, it is RoHS compliant.
Vishay VDRS05C300BSE technical specifications.
| Capacitance | 50pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 750V |
| Current Rating | 5A |
| Depth | 5.3mm |
| Diameter | 5mm |
| Energy | 13J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Tolerance | 20% |
| Varistor Voltage | 470V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05C300BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
