
Radial Metal Oxide Varistor (MOV) for circuit protection. Features 385VAC/505VDC voltage rating, 400A max surge current, and 620V varistor voltage. Offers 18J energy absorption with a 5A clamping current and 1kV clamping voltage. Operates from -40°C to 85°C, with 5mm lead pitch and 6mm diameter. Lead-free and RoHS compliant, supplied in bulk packaging.
Vishay VDRS05C385BSE technical specifications.
| Capacitance | 40pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 1kV |
| Current Rating | 5A |
| Depth | 6mm |
| Diameter | 7mm |
| Energy | 18J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400A |
| Max Surge Current | 400A |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 620V |
| Voltage Rating | 505V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Voltage Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS05C385BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.