
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 20VAC/26VDC maximum voltage rating with a 33V varistor voltage and 10% tolerance. Offers a 250A maximum surge current capability and 2.5A clamping current at 65V clamping voltage. Operates across a -40°C to 85°C temperature range, with a 7mm diameter, 4.1mm depth, and 5mm lead pitch. This RoHS compliant component is supplied in bulk packaging.
Vishay VDRS07B020BSE technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 65V |
| Current Rating | 2.5A |
| Depth | 4.1mm |
| Diameter | 7mm |
| Energy | 2.5J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Radial, Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS07B020BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
