
Radial disc metal oxide varistor (MOV) for circuit protection. Features 50VAC/65VDC voltage rating, 82V varistor voltage, and 10A current rating. Offers 1.2kA max surge current capability with 7J energy absorption. Operates across a -40°C to 85°C temperature range. Includes 5mm lead pitch and 9mm diameter.
Vishay VDRS07H050BSE technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 140V |
| Current Rating | 10A |
| Diameter | 9mm |
| Energy | 7J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS07H050BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
