
Radial Metal Oxide Varistor (MOV) for circuit protection, featuring a 75VAC/100VDC voltage rating and 120V varistor voltage with 10% tolerance. This component offers a 10A current rating, 10A clamping current, and a maximum surge current of 1.2kA. It provides 10J energy absorption and a clamping voltage of 200V. The device has a 9mm diameter, 4.1mm depth, 6mm width, and 5mm lead pitch, operating within a -40°C to 85°C temperature range. RoHS compliant and supplied in bulk packaging.
Vishay VDRS07H075BSE technical specifications.
| Capacitance | 530pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 200V |
| Current Rating | 10A |
| Depth | 4.1mm |
| Diameter | 9mm |
| Energy | 10J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| Voltage Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS07H075BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.