The VDRS07H320AKE is a metal oxide varistor with a varistor voltage of 510V and a maximum AC voltage rating of 320V. It has a capacitance of 120pF and a clamping voltage of 850V. The device can handle a maximum surge current of 1200A and operates within a temperature range of -40°C to 85°C. It is designed for through-hole mounting and features a terminal pitch of 5mm.
Vishay VDRS07H320AKE technical specifications.
| Varistor Voltage | 510V |
| Max AC Voltage Rating | 320V |
| Max DC Voltage Rating | 420V |
| Capacitance | 120pF |
| Clamping Voltage | 850V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VDRS07H320AKE to view detailed technical specifications.
No datasheet is available for this part.