The Vishay VDRS07H320BLE is a metal oxide varistor with a varistor voltage of 510V, a maximum AC voltage rating of 320V, and a maximum DC voltage rating of 420V. It features a capacitance of 120pF and a clamping voltage of 850V with a clamping current of 10A. The varistor can withstand a maximum surge current of 1200A. Operating temperature range is from -40°C to 85°C. The device is mounted through a 5mm terminal pitch and is available in a through-hole package type.
Vishay VDRS07H320BLE technical specifications.
| Varistor Voltage | 510V |
| Max AC Voltage Rating | 320V |
| Max DC Voltage Rating | 420V |
| Capacitance | 120pF |
| Clamping Voltage | 850V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VDRS07H320BLE to view detailed technical specifications.
No datasheet is available for this part.