
Automotive-grade PIN photodiode chip, surface mountable in a 2-pin SMD package. Features a 940nm wavelength and a 30° viewing angle. Operates with a 50mA forward current and a maximum reverse voltage of 60V. Offers a fast response time of 100ns, with a power dissipation of 215mW. Designed for operation between -40°C and 100°C, this RoHS compliant component is supplied on tape and reel.
Vishay VEMD2020X01 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 100ns |
| Forward Current | 50mA |
| Height | 2.77mm |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 100ns |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Viewing Angle | 30° |
| Wavelength | 940nm |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMD2020X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.