
Photodiode PIN Chip 940nm Automotive 2-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VEMD2023X01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 100ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 100ns |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage | 60V |
| Viewing Angle | 70° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMD2023X01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.