
PIN photodiode chip for optical sensing applications, featuring a 900nm wavelength sensitivity and a 70° viewing angle. This surface mount device (SMD) offers a fast 100ns response and fall time, with a maximum forward current of 50mA and a maximum reverse voltage of 60V. Operating across a temperature range of -40°C to 100°C, it has a power dissipation of 215mW and is packaged in tape and reel for efficient assembly.
Vishay VEMD2500X01 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 100ns |
| Forward Current | 50mA |
| Height | 2.77mm |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Lens Style | Clear, TRANSPARENT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 100ns |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Viewing Angle | 70° |
| Wavelength | 900nm |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMD2500X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
