
This PIN photodiode from Vishay features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 60V and a power dissipation of 215mW. The device is packaged in a surface mount SMD package and is RoHS compliant. It is also compliant with AEC-Q101 for automotive applications.
Vishay VEMD2503X01 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 100ns |
| Lens Style | Clear, TRANSPARENT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 100ns |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Viewing Angle | 70° |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMD2503X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.