
The VEMD6110X01 is a PIN photodiode from Vishay, featuring a 1206 package and surface mount design. It operates within a temperature range of -40°C to 110°C and is compliant with lead-free standards. The device has a maximum reverse voltage of 32V and a response time of 100ns. It is part of the Automotive series, meeting AEC-Q101 standards.
Vishay VEMD6110X01 technical specifications.
| Package/Case | 1206 |
| Diode Type | PIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 32V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Response Time | 100ns |
| Series | Automotive, AEC-Q101 |
| Viewing Angle | 60° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMD6110X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
