Vishay VEMI255A-HS3-GS08 technical specifications.
| Capacitance | 60pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 4A |
| Depth | 1.65mm |
| ESD Protection | Yes |
| Height | 0.8mm |
| Length | 1.6mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 6 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMI255A-HS3-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.