EMI Filter Low Pass RC-Circuit Flat Style SMD
Checking distributor stock and pricing after the page loads.
Vishay VEMI255A-HS3-GS18 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.65mm |
| Length | 1.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |
No datasheet is available for this part.