
The Vishay VEMI353A-HAF-G-08 is a 60pF EMI filter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 4A and is packaged in a surface mount SMD/SMT package. The filter is RoHS compliant and features ESD protection. It is available in a tape and reel packaging format.
Sign in to ask questions about the Vishay VEMI353A-HAF-G-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VEMI353A-HAF-G-08 technical specifications.
| Capacitance | 60pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 4A |
| ESD Protection | Yes |
| Height | 0.8mm |
| Length | 1.6mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 6 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMI353A-HAF-G-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
