Sign in to ask questions about the Vishay VEMI355A-HAF-G-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VEMI355A-HAF-G-08 technical specifications.
| Capacitance | 60pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 4A |
| ESD Protection | Yes |
| Height | 0.8mm |
| Length | 1.6mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 6 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VEMI355A-HAF-G-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.