
The VEMI35AA-HA3-GS08 is a 3-channel EMI filter from Vishay, designed for surface mount applications. It features a capacitance of 60pF and a resistance of 100R. The filter operates within a temperature range of -40°C to 125°C and can handle a maximum DC current of 4A. The device is packaged in a tape and reel format with 15,000 units per package.
Vishay VEMI35AA-HA3-GS08 technical specifications.
| Capacitance | 60pF |
| Package/Case | 100 |
| Circuit Type | Filter |
| Current | 4A |
| ESD Protection | Yes |
| Height | 0.8mm |
| Length | 1.6mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 6 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMI35AA-HA3-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
