
The Vishay VEMI35AA-HAF-G-08 is a 3-channel bidirectional EMI filter with a capacitance of 60pF and a resistance of 100R. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The filter is designed for surface mount applications and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Vishay VEMI35AA-HAF-G-08 technical specifications.
| Capacitance | 60pF |
| Package/Case | WFDFN |
| Circuit Type | Filter |
| Current | 4A |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.8mm |
| Length | 1.6mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 6 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 1.6mm |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.