
Surface mount data line filter featuring 4 channels and 8 elements, designed for EMI/RFI suppression. Offers 60pF capacitance per line and 100 Ohm resistance, with a maximum DC current rating of 4A. Includes ESD protection and operates bidirectionally. Packaged in a compact LLP1713-9L SMD/SMT case with a temperature range of -40°C to 125°C.
Vishay VEMI45AA-HNH-GS08 technical specifications.
| Capacitance | 60pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 4A |
| Depth | 1.4mm |
| ESD Protection | Yes |
| Height | 0.6mm |
| Length | 1.75mm |
| Max Breakdown Voltage | 6V |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMI45AA-HNH-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
