
The Vishay VEMI45AB-HNH-GS08 is a 60pF EMI filter with a maximum operating temperature of 125°C and a maximum DC current of 4A. It is designed for surface mount applications and is packaged in tape and reel quantities of 15000. The filter is RoHS compliant and features a resistance of 100R. It is suitable for use in data line applications and is available in a SMD/SMT package with dimensions of 1.75mm in length, 1.4mm in width, and 0.6mm in height.
Vishay VEMI45AB-HNH-GS08 technical specifications.
| Capacitance | 60pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 4A |
| ESD Protection | Yes |
| Height | 0.6mm |
| Length | 1.75mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMI45AB-HNH-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
