
The VEMI45AC-HNH-GS08 is a surface mount filter with a capacitance of 60pF and a maximum operating temperature of 125°C. It has a current rating of 2A and is packaged in a tape and reel format. This filter is RoHS compliant and features a flat termination. It is suitable for use in data line applications and is designed to provide EMI/RFI filtering.
Vishay VEMI45AC-HNH-GS08 technical specifications.
| Capacitance | 60pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 2A |
| Depth | 1.4mm |
| ESD Protection | Yes |
| Height | 0.024inch |
| Length | 1.75mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMI45AC-HNH-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
