
The VEMI65AA-HCI-GS08 is a 6-channel 12-element EMI filter with a capacitance of 60pF. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The filter is RoHS compliant and features ESD protection. It measures 2.55mm in length, 1.4mm in width, and 0.6mm in height.
Sign in to ask questions about the Vishay VEMI65AA-HCI-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VEMI65AA-HCI-GS08 technical specifications.
| Capacitance | 60pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 4A |
| ESD Protection | Yes |
| Height | 0.6mm |
| Length | 2.55mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 12 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMI65AA-HCI-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
