
NPN phototransistor with 20V collector-emitter breakdown voltage and 50mA max collector current. Features a clear, domed lens for top-view orientation and a 70° viewing angle. Operates from -40°C to 100°C with 100mW power dissipation. Surface mountable in an SMD/SMT package, supplied on tape and reel. RoHS compliant and lead-free.
Vishay VEMT2503X01 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Domed, TRANSPARENT |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Viewing Angle | 70° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMT2503X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
