
Automotive-grade NPN phototransistor for surface mount applications, featuring an 850nm wavelength and a clear, domed lens for a 70° viewing angle. This component offers a 20V collector-emitter breakdown voltage, 50mA max collector current, and 100mW power dissipation. Operating across a temperature range of -40°C to 100°C, it is supplied in tape and reel packaging.
Vishay VEMT2523SLX01 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Lens Color | Clear |
| Lens Style | Domed, TRANSPARENT |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Orientation | Side View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Viewing Angle | 70° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMT2523SLX01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
