
Unidirectional transient voltage suppressor diode with a 1V reverse standoff voltage and 1.5V minimum breakdown voltage. Features a 9V clamping voltage and 7A peak pulse current capability, with a maximum power dissipation of 63W. This surface mount device offers 180pF capacitance and operates within a temperature range of -40°C to 125°C. Designed for single, unidirectional channel protection.
Vishay VESD01-02V-G-08 technical specifications.
| Capacitance | 180pF |
| Clamping Voltage | 9V |
| Current Rating | 7A |
| Depth | 0.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100uA |
| Length | 1.3mm |
| Min Breakdown Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 63W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 1V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD01-02V-G-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
