
Unidirectional transient voltage suppressor diode offering 3V reverse standoff voltage and 12V clamping voltage. Features a 9A peak pulse current rating and 108W peak pulse power dissipation. This surface mount device provides ESD protection with a low leakage current of 20uA and a capacitance of 110pF. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Vishay VESD03-02V-G-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VESD03-02V-G-08 technical specifications.
| Capacitance | 110pF |
| Clamping Voltage | 12V |
| Current Rating | 9A |
| Depth | 0.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Leakage Current | 20uA |
| Length | 1.3mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108W |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 108W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.9mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD03-02V-G-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
