
Surface mount unidirectional TVS diode offering 31W peak pulse power dissipation and 3.5A peak pulse current. Features a 3.3V reverse standoff voltage, 5V minimum breakdown voltage, and 9V clamping voltage. With low leakage current of 500nA and capacitance of 28pF, this silicon ZENER diode operates from -40°C to 125°C.
Sign in to ask questions about the Vishay VESD03A1B-HD1-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VESD03A1B-HD1-GS08 technical specifications.
| Capacitance | 28pF |
| Clamping Voltage | 9V |
| Current Rating | 3.5A |
| Depth | 0.65mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.05mm |
| Min Breakdown Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 31W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 31W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD03A1B-HD1-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
