
Unidirectional transient voltage suppressor diode with a 5V reverse standoff voltage and 6.5V minimum breakdown voltage. Features a 20V clamping voltage, 4A current rating, and 6A peak pulse current. Offers 120W peak pulse power dissipation and low 100nA leakage current. This surface mount device has a capacitance of 55pF and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Vishay VESD05-02V-G-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VESD05-02V-G-08 technical specifications.
| Capacitance | 55pF |
| Clamping Voltage | 20V |
| Current Rating | 4A |
| Depth | 0.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.3mm |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 120W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD05-02V-G-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
