
Bidirectional transient voltage suppressor diode offering 192W peak pulse power and 16A peak pulse current. Features a 5V working voltage, 6V minimum breakdown voltage, and 12V clamping voltage. With a low leakage current of 1µA and 130pF capacitance, this surface mount device operates from -40°C to 125°C. Designed for robust protection, it is RoHS compliant and packaged on tape and reel.
Vishay VESD05A1-02V-GS08 technical specifications.
| Capacitance | 130pF |
| Clamping Voltage | 12V |
| Depth | 0.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.3mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 192W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD05A1-02V-GS08 to view detailed technical specifications.
No datasheet is available for this part.
