
Bidirectional Transient Voltage Suppressor (TVS) diode offering 192W peak pulse power dissipation. Features a 5V working voltage, 6V minimum breakdown voltage, and 900mV clamping voltage. This surface mount device has a low capacitance of 150pF and a leakage current of 1uA. Designed for ultra-compact applications with a 1.05mm length and 0.65mm depth.
Sign in to ask questions about the Vishay VESD05A1A-HD1-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VESD05A1A-HD1-GS08 technical specifications.
| Capacitance | 150pF |
| Clamping Voltage | 900mV |
| Current Rating | 1uA |
| Depth | 0.65mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.05mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 192W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 192W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD05A1A-HD1-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
