
Unidirectional TVS Diode, 33W Peak Pulse Power, 4A Current Rating, 5V Working Voltage. Features 11V Clamping Voltage, 7.5V Max Breakdown Voltage, and 6V Min Breakdown Voltage. Offers 23pF Capacitance and 100nA Leakage Current. Designed for surface mount applications with a compact 1.3mm x 0.9mm x 0.6mm package. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay VESD05A1B-02V-G-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VESD05A1B-02V-G-08 technical specifications.
| Capacitance | 23pF |
| Clamping Voltage | 11V |
| Clamping Voltage-Max | 1.2V |
| Current Rating | 4A |
| Depth | 0.9mm |
| Diode Type | ZENER |
| Direction | Bidirectional, Unidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.3mm |
| Max Breakdown Voltage | 7.5V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 33W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.9mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD05A1B-02V-G-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
