
The VESD05A1B-02V-GS08 is a unidirectional transient voltage suppressor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 33W and a working voltage of 5V. The device is surface mountable and RoHS compliant. It has a capacitance of 12pF and a leakage current of 100nA. The VESD05A1B-02V-GS08 is packaged in a ROHS COMPLIANT PACKAGE-2 and is available on a tape and reel.
Vishay VESD05A1B-02V-GS08 technical specifications.
| Capacitance | 12pF |
| Clamping Voltage | 11V |
| Depth | 0.9mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VESD05Axx |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD05A1B-02V-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
