
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 5V working voltage, 3A peak pulse current, and 33W peak pulse power. Offers a clamping voltage of 11V with a maximum breakdown voltage of 7.5V and minimum breakdown voltage of 6V. Operating temperature range from -40°C to 125°C, with low leakage current of 100nA and capacitance of 23pF. This RoHS compliant component is supplied in tape and reel packaging.
Vishay VESD05A1B-HD1-GS08 technical specifications.
| Capacitance | 23pF |
| Clamping Voltage | 11V |
| Current Rating | 3A |
| Depth | 0.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.05mm |
| Max Breakdown Voltage | 7.5V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 33W |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD05A1B-HD1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
