Bidirectional transient voltage suppressor diode with 5 channels, 5V reverse standoff voltage, and 13V clamping voltage. Features 33W peak pulse power, 2.5A peak pulse current, and 15pF capacitance. Operates from -40°C to 125°C with 100nA leakage current. Surface mount device in an ultra-compact plastic package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay VESD05A5A-HS3-GS08 technical specifications.
| Capacitance | 15pF |
| Clamping Voltage | 13V |
| Depth | 1.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 33W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
