Vishay VESD05A5A-HSF-GS08 technical specifications.
| Capacitance | 15pF |
| Clamping Voltage | 13V |
| Current Rating | 100nA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 33W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD05A5A-HSF-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.