
Bidirectional Transient Voltage Suppressor (TVS) diode offering 60W peak pulse power and 5A peak pulse current. Features a 5V working voltage, 6V minimum breakdown voltage, and 12V clamping voltage. This 6-element silicon device has a low leakage current of 1µA and a capacitance of 40pF. Designed for surface mount applications with a 1.65mm x 1.65mm x 1.65mm package, operating from -40°C to 125°C. RoHS compliant.
Vishay VESD05A6-HA3-GS08 technical specifications.
| Capacitance | 40pF |
| Clamping Voltage | 12V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.65mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Unidirectional Channels | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 60W |
| Power Dissipation | 92W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD05A6-HA3-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
