
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 5V working voltage, 6V minimum breakdown voltage, and 12V clamping voltage. Offers a peak pulse power dissipation of 60W and a peak pulse current of 5A. This 6-element silicon TVS diode has a low capacitance of 50pF and a leakage current of 1uA. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Vishay VESD05A6-HAF-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VESD05A6-HAF-GS08 technical specifications.
| Capacitance | 50pF |
| Clamping Voltage | 12V |
| Current Rating | 1uA |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.65mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 60W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD05A6-HAF-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
