DIODE 60 W, BIDIRECTIONAL, 6 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, LLP75-7L, 6 PIN, Transient Suppressor
Vishay VESD05A6-HAF-GS18 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 6 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 60 |
| Clamping Voltage-Max | 12 |
| Breakdown Voltage-Nom | 6.6 |
| Breakdown Voltage-Max | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.