
Unidirectional transient voltage suppressor diode, single channel, with a reverse standoff voltage of 8V and a working voltage of 8V. Features a minimum breakdown voltage of 9V, a clamping voltage of 30V, and a peak pulse current of 4A with 120W peak pulse power. This surface mount component offers a low leakage current of 100nA and a capacitance of 35pF. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Vishay VESD08-02V-G-08 technical specifications.
| Capacitance | 35pF |
| Clamping Voltage | 30V |
| Clamping Voltage-Max | 30V |
| Depth | 0.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.3mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 120W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD08-02V-G-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
