
DIODE 30 W, BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, GREEN, COMPACT, PLASTIC, LLP75-6L, 6 PIN, Transient Suppressor
Checking distributor stock and pricing after the page loads.
| Capacitance | 6pF |
| Clamping Voltage | 23V |
| Current Rating | 100nA |
| Direction | Unidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 15000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 9V |
| RoHS | Compliant |
