
The VESD12A1A-HD1-GS08 is a surface mount zener diode with a min breakdown voltage of 13.5V and a max operating temperature of 125°C. It has a capacitance of 65pF and a leakage current of 100nA. The device is RoHS compliant and has a working voltage of 12V. It is available in a tape and reel packaging and has a package type of R-PDSO-N2.
Sign in to ask questions about the Vishay VESD12A1A-HD1-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VESD12A1A-HD1-GS08 technical specifications.
| Capacitance | 65pF |
| Clamping Voltage | 24V |
| Depth | 0.65mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 100nA |
| Length | 1.05mm |
| Min Breakdown Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD12A1A-HD1-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
