
Unidirectional TVS Diode, 92W Peak Pulse Power, 4A Peak Pulse Current, 17V Clamping Voltage, and 12V Reverse Standoff Voltage. Features 36pF capacitance and 100nA leakage current. Operates from -40°C to 125°C. Surface mountable in an LLP1006-2L package.
Vishay VESD12A1C-HD1-GS08 technical specifications.
| Capacitance | 36pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 17V |
| Current Rating | 100nA |
| Depth | 0.65mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 100nA |
| Length | 1.05mm |
| Min Breakdown Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 92W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 92W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD12A1C-HD1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
