The VF30100SG-E3/45 is a 30A general purpose rectifier diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 100V and a maximum surge current of 250A. The diode is packaged in a TO-220-3 case and is designed for through hole mounting. It is compliant with RoHS regulations and is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 30A |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 350uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |