
The VI30120C-E3/4W is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 120V. It has a maximum forward current of 30A and a maximum surge current of 150A. The diode is packaged in a TO-262AA package and is mounted through a hole. It is compliant with RoHS regulations and is available in a package quantity of 50.
Vishay VI30120C-E3/4W technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262AA |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 800uA |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VI30120C-E3/4W to view detailed technical specifications.
No datasheet is available for this part.