The VI30200C-E3/4W is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 200V and a maximum reverse current of 160uA. The device is packaged in a TO-262AA case and is available in a package quantity of 50. It is RoHS compliant and part of the TMBS series.
Sign in to ask questions about the Vishay VI30200C-E3/4W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VI30200C-E3/4W technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262AA |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 160uA |
| Max Reverse Leakage Current | 160uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VI30200C-E3/4W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.